CPLD MAX II Family 192 Macro Cells 1879.7MHz 0.18um Technology 1.8 Volt 100-Pin TQFP

1723008

$17.59 ea


  • Part no.: 1723008
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM240GT100I5
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
270+ $17.59
1350+ $16.15
2700+ $14.65
NOTE:
  • Order in multiples of 270
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM240
Family NameMAX II
Fabrication Technology0.18um
Memory TypeFlash
Number of Logic Blocks/Elements24
Number of Macro Cells192
Number of User I/Os80
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency1879.7MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count100
Supplier_PackageTQFP
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeCPLD


Report a problem
Suggest a product