Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX II Family 192 Macro Cells 2314.8MHZ 0.18UM Technology 2.5 VOLT3.3 Volt 100 Pin Tqfp

View EPM240T100C4N: CPLD Flash PLD PQFP100 ( CPLDs )

EPM240T100C4N: CPLD Flash PLD PQFP100 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1723059
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM240T100C4N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
10+ $14.59
100+ $13.29
  • Availability:Ship  2 Wks ARO 

 Add to cart

FLASH PLD, PQFP100


IC,EPM240T100C4N,MAX II CPLD 1
92 MARCOCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM240
Maximum Propagation Delay Time6.1ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency2314.8MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade4
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage2.375V
Family NameMAX II
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
Supplier_PackageTQFP
Product Width14mm
Fabrication Technology0.18um
Product Height1mm
Product Length14mm
Product TypeCPLD
Memory TypeFlash
Number of Logic Blocks/Elements24
Number of Macro Cells192
Number of User I/Os80


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.