CPLD MAX 3000A Family 600 Gates 32 Macro Cells 166.67MHz CMOS Technology 3.3 Volt 44-Pin TQFP

1723112

$3.09 ea


  • Part no.: 1723112
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM3032ATC44-7
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
480+ $3.09
2400+ $2.75
4800+ $2.49
NOTE:
  • • Order in multiples of 480
CPLD MAX 3000A Family 600 Gates 32 Macro Cells 138.9MHz 3.3 Volt 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM3032A
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 3000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
Supplier_PackageTQFP
Product Width10mm
Fabrication TechnologyCMOS
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates600
Number of Logic Blocks/Elements2
Number of Macro Cells32
Number of Product Terms per Macro32
Number of User I/Os34


Report a problem
Suggest a product