CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 125MHz CMOS Technology 3.3 Volt 256-Pin FBGA

1723227

$28.35 ea


  • Part no.: 1723227
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM3128AFI256-10N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
90+ $28.35
450+ $26.09
900+ $24.55
NOTE:
  • • Order in multiples of 90
CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEPM3128A
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 3000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Fabrication TechnologyCMOS
Product Height1.8mm(Max)
Product Length17mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os98


Report a problem
Suggest a product