Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 250MHZ CMOS Technology 3.3 Volt 144 Pin Tqfp

View EPM3128ATC144-5N: CPLD EE PLD 5 Ns PQFP144 ( CPLDs )

EPM3128ATC144-5N: CPLD EE PLD 5 Ns PQFP144 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1723243
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM3128ATC144-5N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$36.35

# of Unit Price
1+ $36.35
10+ $33.49
100+ $31.49
  • Availability:Ship  4 Days ARO 

 Add to cart

EE PLD, 5 ns, PQFP144


IC,EPM3128ATC144-5N,MAX3000 CP
LD 128 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM3128A
Maximum Propagation Delay Time5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency250MHz
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 3000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Fabrication TechnologyCMOS
Product Height1.4mm
Product Length20mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os96


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.