Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 166.67MHZ CMOS Technology 3.3 Volt 44 Pin Tqfp

View EPM7064AETI44-7N: CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 135.1MHZ 3.3 Volt 44 Pin Tqfp

EPM7064AETI44-7N: CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 135.1MHZ 3.3 Volt 44 Pin Tqfp


Image is representative only
Altera Corporation
Jameco Part no. 1723972
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7064AETI44-7N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$59.35

# of Unit Price
480+ $59.35
2400+ $54.65
4800+ $51.39
NOTE:
  • • Order in multiples of 480
  • Availability:Ship 03/06/16 

 Add to cart

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3 Volt 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7064AE
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 7000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingSurface Mount
Pin_Count44
Supplier_PackageTQFP
Product Width10mm
Fabrication TechnologyCMOS
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os36


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $770.35


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $995.79


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $657.59

Copyright ©2002 - 2016 Jameco. All Rights Reserved.