CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 333.33MHz CMOS Technology 2.5 Volt 100-Pin TQFP

1723999

$61.35 ea


  • Part no.: 1723999
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7064BTC100-3
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
270+ $61.35
1350+ $56.49
2700+ $53.15
NOTE:
  • Order in multiples of 270
CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 303MHz 2.5 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7064B
Family NameMAX 7000B
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os68
Maximum Propagation Delay Time3.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency333.33MHz
Re-programmability SupportYes
Speed Grade3
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
Supplier_PackageTQFP
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeCPLD


Report a problem
Suggest a product