Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 166.7MHZ CMOS Technology 5 Volt 68 Pin Plcc

View EPM7064LC68-7: CPLD EE PLD 7.5 Ns PLCC68 ( CPLDs )

EPM7064LC68-7: CPLD EE PLD 7.5 Ns PLCC68 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1724094
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7064LC68-7
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
Pricing & Availability

$73.79

# of Unit Price
216+ $73.79
1080+ $67.95
2160+ $63.89
NOTE:
  • • Order in multiples of 216
  • Availability:Ship  4 Wks ARO 

 Add to cart

EE PLD, 7.5 ns, PLCC68


IC,EPM7064LC68-7,EE PLD, 7.5 N
S, PLCC68

Report a problem
Suggest a product
Specification Value
FamilyEPM7064
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency166.7MHz
Re-programmability SupportYes
Speed Grade7
Minimum Operating Supply Voltage4.75V
Family NameMAX 7000
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Specification Value
Pin_Count68
Supplier_PackagePLCC
Product Width24.23mm
Fabrication TechnologyCMOS
Product Height3.81mm
Product Length24.23mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os52


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.