Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 125MHZ CMOS Technology 5 Volt 84 Pin Plcc

View EPM7064LC84-12: CPLD EE PLD 12 Ns PQCC84 ( CPLDs )

EPM7064LC84-12: CPLD EE PLD 12 Ns PQCC84 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1724115
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7064LC84-12
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$51.85

# of Unit Price
75+ $51.85
375+ $47.69
750+ $44.85
NOTE:
  • • Order in multiples of 75
  • Availability:Ship  5 Wks ARO 

 Add to cart

EE PLD, 12 ns, PQCC84


IC,EPM7064LC84-12,MAX7000 CPLD
64 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM7064
Maximum Propagation Delay Time12ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade12
Minimum Operating Supply Voltage4.75V
Family NameMAX 7000
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Specification Value
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Fabrication TechnologyCMOS
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os68


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.