CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5 Volt 84-Pin PLCC

1724115

$52.05 ea


  • Part no.: 1724115
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7064LC84-12
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
75+ $52.05
375+ $47.95
750+ $45.05
NOTE:
  • Order in multiples of 75
CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 90.9MHz 5 Volt 84-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyEPM7064
Family NameMAX 7000
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os68
Maximum Propagation Delay Time12ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade12
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD


Report a problem
Suggest a product