Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 100MHZ CMOS Technology 5 Volt 100 Pin Pqfp

View EPM7064QC100-15: CPLD EE PLD 15 Ns PQFP100 ( CPLDs )

EPM7064QC100-15: CPLD EE PLD 15 Ns PQFP100 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1724158
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7064QC100-15
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
Pricing & Availability

$51.85

# of Unit Price
66+ $51.85
330+ $48.59
660+ $45.75
NOTE:
  • • Order in multiples of 66
  • Availability:Ship  5 Wks ARO 

 Add to cart

EE PLD, 15 ns, PQFP100


IC,EPM7064QC100-15,EE PLD, 15
NS, PQFP100

Report a problem
Suggest a product
Specification Value
FamilyEPM7064
Maximum Propagation Delay Time15ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency100MHz
Re-programmability SupportYes
Speed Grade15
Minimum Operating Supply Voltage4.75V
Family NameMAX 7000
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Specification Value
Pin_Count100
Supplier_PackagePQFP
Product Width14mm
Fabrication TechnologyCMOS
Product Height2.7mm
Product Length20mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os68


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.