IC,EPM7064SLC44-5N,PROG,LOGIC:
CPLD

1724191

$67.59 ea


  • Part no.: 1724191
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7064SLC44-5N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
390+ $67.59
1950+ $62.25
3900+ $58.49
NOTE:
  • Order in multiples of 390
CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 175.4MHz 5 Volt 44-Pin PLCC

Report a problem
Suggest a product
Specification Value
PLD TypeEE PLD
Number of I/O Lines36
Number of Dedicated Inputs0
Propagation Delay (tpd) (ns)5
Supply Voltage-Max (Vsup) (V)5.25
Supply Voltage-Min (Vsup) (V)4.75
Supply Voltage-Nom (Vsup) (V)5
Number of Terminals44
Supplier PackageQCCJ
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 36 I/O
Terminal FormJ BEND
Terminal PositionQUAD
Terminal Pitch (mm)1.27
Seated Height-Max (mm)4.572
Terminal FinishMATTE TIN
Package ShapeSQUARE
Package StyleCHIP CARRIER
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)16.5862
Width (mm)16.5862
JESD-30 CodeS-PQCC-J44
Additional Feature64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max (fclk) (MHz)250
TechnologyCMOS
Peak Reflow Temperature (Cel)245
[email protected] Reflow Temperature-Max (s)40
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES


Report a problem
Suggest a product