Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 200MHZ CMOS Technology 5 Volt 44 Pin Tqfp

View EPM7064STC44-6: CPLD EE PLD 6 Ns PQFP44 ( CPLDs )

EPM7064STC44-6: CPLD EE PLD 6 Ns PQFP44 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1724326
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7064STC44-6
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
Pricing & Availability

$68.15

# of Unit Price
160+ $68.15
800+ $62.75
1600+ $59.05
NOTE:
  • • Order in multiples of 160
  • Availability:Ship  5 Wks ARO 

 Add to cart

EE PLD, 6 ns, PQFP44


IC,EPM7064STC44-6,EE PLD, 6 NS
, PQFP44

Report a problem
Suggest a product
Specification Value
FamilyEPM7064S
Maximum Propagation Delay Time6ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency200MHz
Re-programmability SupportYes
Speed Grade6
Minimum Operating Supply Voltage4.75V
Family NameMAX 7000S
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Specification Value
Pin_Count44
Supplier_PackageTQFP
Product Width10mm
Fabrication TechnologyCMOS
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os36


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.