CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 200MHz CMOS Technology 5 Volt 44-Pin TQFP

1724326

$68.49 ea


  • Part no.: 1724326
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7064STC44-6
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
160+ $68.49
800+ $63.05
1600+ $59.29
NOTE:
  • Order in multiples of 160
CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 140.8MHz 5 Volt 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7064S
Family NameMAX 7000S
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os36
Maximum Propagation Delay Time6ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency200MHz
Re-programmability SupportYes
Speed Grade6
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
Supplier_PackageTQFP
Product Width10mm
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD


Report a problem
Suggest a product