Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 125MHZ CMOS Technology 3.3 Volt 84 Pin Plcc

View EPM7128AELC84-10: CPLD EE PLD 10 Ns PQCC84 ( CPLDs )

EPM7128AELC84-10: CPLD EE PLD 10 Ns PQCC84 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1724369
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7128AELC84-10
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$29.09

# of Unit Price
1+ $29.09
10+ $26.79
100+ $25.19
  • Availability:Ship  5 Wks ARO 

 Add to cart

EE PLD, 10 ns, PQCC84


IC,EPM7128AELC84-10,MAX7000 CP
LD 128 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM7128AE
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 7000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Fabrication TechnologyCMOS
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os68


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.