CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 125MHz CMOS Technology 3.3 Volt 84-Pin PLCC

1724369

$29.25 ea


  • Part no.: 1724369
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7128AELC84-10
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $29.25
10+ $26.95
100+ $25.29
CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3 Volt 84-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyEPM7128AE
Family NameMAX 7000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os68
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD


Report a problem
Suggest a product