Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs (SMD)

IC, EPM7128BFC100-4N, Prog, Logic :CPLD

View EPM7128BFC100-4N: Ball Programmable Logic:CPLD ( CPLDs (SMD) )

EPM7128BFC100-4N: Ball Programmable Logic:CPLD ( CPLDs (SMD) )


Image is representative only
Altera Corporation
Jameco Part no. 1724449
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7128BFC100-4N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$99.45

# of Unit Price
176+ $99.45
880+ $93.45
1760+ $86.85
NOTE:
  • • Order in multiples of 176
  • Availability:Ship  5 Wks ARO 

 Add to cart

PROGRAMMABLE LOGIC:CPLD


IC,EPM7128BFC100-4N,PROG,LOGIC
:CPLD

Report a problem
Suggest a product
Specification Value
PLD TypeEE PLD
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 84 I/O
Terminal FormBALL
Terminal PositionBOTTOM
Terminal Pitch (mm)1
Seated Height-Max (mm)1.7
Terminal FinishTIN SILVER COPPER
Number of I/O Lines84
Package ShapeSQUARE
Package StyleGRID ARRAY, LOW PROFILE
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)11
Specification Value
Width (mm)11
JESD-30 CodeS-PBGA-B100
Clock Frequency-Max (fclk) (MHz)243.9
TechnologyCMOS
Number of Dedicated Inputs0
Peak Reflow Temperature (Cel)260
JESD-97 Codee1
CAGE Code67183
RoHS CompliantYES
Propagation Delay (tpd) (ns)4
Supply Voltage-Max (Vsup) (V)2.625
Supply Voltage-Min (Vsup) (V)2.375
Supply Voltage-Nom (Vsup) (V)2.5
Number of Terminals100
Supplier PackageLBGA


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.