Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 166.67MHZ CMOS Technology 2.5 Volt 100 Pin Fbga

View EPM7128BFI100-7: CPLD EE PLD 4 Ns PBGA100 ( CPLDs )

EPM7128BFI100-7: CPLD EE PLD 4 Ns PBGA100 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1724473
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7128BFI100-7
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$81.65

# of Unit Price
1+ $81.65
10+ $76.69
100+ $71.29
  • Availability:Ship  3 Days ARO 

 Add to cart

EE PLD, 4 ns, PBGA100


IC,EPM7128BFI100-7,MAX7000 CPL
D 128 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM7128B
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Family NameMAX 7000B
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingSurface Mount
Pin_Count100
Supplier_PackageFBGA
Product Width11mm
Fabrication TechnologyCMOS
Product Height1.1mm(Max)
Product Length11mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os84


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.