CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 166.67MHz CMOS Technology 2.5 Volt 100-Pin FBGA

1724473

$81.99 ea


  • Part no.: 1724473
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7128BFI100-7
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $81.99
10+ $77.05
100+ $71.65
CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 126.6MHz 2.5 Volt 100-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEPM7128B
Family NameMAX 7000B
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os84
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count100
Supplier_PackageFBGA
Product Width11mm
Product Height1.1mm(Max)
Product Length11mm
Product TypeCPLD


Report a problem
Suggest a product