CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 125MHz CMOS Technology 2.5 Volt 144-Pin TQFP

1724490

$28.35 ea


  • Part no.: 1724490
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7128BTC144-10
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
180+ $28.35
900+ $26.09
1800+ $24.55
NOTE:
  • Order in multiples of 180
CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 94.3MHz 2.5 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7128B
Family NameMAX 7000B
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os100
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeCPLD


Report a problem
Suggest a product