CPLD MAX 7000 Family 2.5K Gates 128 Macro Cells 100MHz CMOS Technology 5 Volt 100-Pin PQFP

1724553

$94.65 ea


  • Part no.: 1724553
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7128EQC100-15
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
66+ $94.65
330+ $88.89
660+ $82.65
NOTE:
  • • Order in multiples of 66
CPLD MAX 7000 Family 2.5K Gates 128 Macro Cells 76.9MHz 5 Volt 100-Pin PQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7128E
Maximum Propagation Delay Time15ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency100MHz
Re-programmability SupportYes
Speed Grade15
Minimum Operating Supply Voltage4.75V
Family NameMAX 7000
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
Supplier_PackagePQFP
Product Width14mm
Fabrication TechnologyCMOS
Product Height2.7mm
Product Length20mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os84


Report a problem
Suggest a product