Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 166.7MHZ CMOS Technology 5 Volt 84 Pin Plcc

View EPM7128SLC84-7N: EPM7128S MAX7000 CPLD 128 Macrocells ( CPLDs )

EPM7128SLC84-7N: EPM7128S MAX7000 CPLD 128 Macrocells ( CPLDs )

View Larger Image
Image is representative only
Altera Corporation
Jameco Part no. 1724617
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7128SLC84-7N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
Pricing & Availability

$73.79

# of Unit Price
75+ $73.79
375+ $69.19
750+ $65.15
NOTE:
  • • Order in multiples of 75
  • Availability:Ship  4 Wks ARO 

 Add to cart

MAX7000 CPLD 128 MACROCELLS


IC,EPM7128SLC84-7N,MAX7000 CPL
D 128 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM7128S
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.7MHz
Re-programmability SupportYes
Speed Grade7
Minimum Operating Supply Voltage4.75V
Family NameMAX 7000S
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Specification Value
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Fabrication TechnologyCMOS
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os68


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.