IC,EPM7128SQC100-15FN,PROG,LOG
IC:CPLD

1724641

$47.49 ea


  • Part no.: 1724641
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7128SQC100-15FN
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
66+ $47.49
330+ $43.75
660+ $41.15
NOTE:
  • • Order in multiples of 66
CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 76.9MHz 5 Volt 100-Pin PQFP

Report a problem
Suggest a product
Specification Value
PLD TypeEE PLD
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 84 I/O
Terminal FormGULL WING
Terminal PositionQUAD
Terminal Pitch (mm)0.65
Seated Height-Max (mm)3.65
Terminal FinishMATTE TIN
Number of I/O Lines84
Package ShapeRECTANGULAR
Package StyleFLATPACK
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)20
Width (mm)14
JESD-30 CodeR-PQFP-G100
Clock Frequency-Max (fclk) (MHz)100
TechnologyCMOS
Number of Dedicated Inputs0
Moisture Sensitivity Level3
Peak Reflow Temperature (Cel)245
Time@Peak Reflow Temperature-Max (s)40
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES
Propagation Delay (tpd) (ns)15
Supply Voltage-Max (Vsup) (V)5.25
Supply Voltage-Min (Vsup) (V)4.75
Supply Voltage-Nom (Vsup) (V)5
Number of Terminals100
Supplier PackageQFP


Report a problem
Suggest a product