Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs (SMD)

IC, EPM7128SQC100-15FN, Prog, LOG IC:CPLD

View EPM7128SQC100-15FN: Gull Wing Programmable Logic:CPLD

EPM7128SQC100-15FN: Gull Wing Programmable Logic:CPLD


Image is representative only
Altera Corporation
Jameco Part no. 1724641
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7128SQC100-15FN
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$47.25

# of Unit Price
66+ $47.25
330+ $43.55
660+ $40.95
NOTE:
  • • Order in multiples of 66
  • Availability:Ship  5 Wks ARO 

 Add to cart

PROGRAMMABLE LOGIC:CPLD


IC,EPM7128SQC100-15FN,PROG,LOG
IC:CPLD

Report a problem
Suggest a product
Specification Value
PLD TypeEE PLD
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 84 I/O
Terminal FormGULL WING
Terminal PositionQUAD
Terminal Pitch (mm)0.65
Seated Height-Max (mm)3.65
Terminal FinishMATTE TIN
Number of I/O Lines84
Package ShapeRECTANGULAR
Package StyleFLATPACK
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)20
Width (mm)14
Specification Value
JESD-30 CodeR-PQFP-G100
Clock Frequency-Max (fclk) (MHz)100
TechnologyCMOS
Number of Dedicated Inputs0
Moisture Sensitivity Level3
Peak Reflow Temperature (Cel)245
Time@Peak Reflow Temperature-Max (s)40
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES
Propagation Delay (tpd) (ns)15
Supply Voltage-Max (Vsup) (V)5.25
Supply Voltage-Min (Vsup) (V)4.75
Supply Voltage-Nom (Vsup) (V)5
Number of Terminals100
Supplier PackageQFP


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.