CPLD MAX 7000 Family 3.2K Gates 160 Macro Cells 83.33MHz CMOS Technology 5 Volt 84-Pin PLCC

$151.35 ea


  • Part no.: 1724756
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7160ELI84-20
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $151.35
10+ $142.19
100+ $132.15
CPLD MAX 7000 Family 3.2K Gates 160 Macro Cells 62.5MHz 5 Volt 84-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyEPM7160E
Maximum Propagation Delay Time20ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency83.33MHz
Re-programmability SupportYes
Speed Grade20
Minimum Operating Supply Voltage4.5V
Family NameMAX 7000
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Fabrication TechnologyCMOS
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates3200
Number of Logic Blocks/Elements10
Number of Macro Cells160
Number of Product Terms per Macro32
Number of User I/Os64


Report a problem
Suggest a product