CPLD MAX 7000S Family 3.2K Gates 160 Macro Cells 166.7MHz CMOS Technology 5 Volt 84-Pin PLCC

1724844

$149.45 ea


  • Part no.: 1724844
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7160SLC84-6
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
75+ $149.45
375+ $140.45
750+ $130.55
NOTE:
  • Order in multiples of 75
CPLD MAX 7000S Family 3.2K Gates 160 Macro Cells 149.3MHz 5 Volt 84-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyEPM7160S
Family NameMAX 7000S
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates3200
Number of Logic Blocks/Elements10
Number of Macro Cells160
Number of Product Terms per Macro32
Number of User I/Os64
Maximum Propagation Delay Time6ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.7MHz
Re-programmability SupportYes
Speed Grade6
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD


Report a problem
Suggest a product