CPLD MAX 7000 Family 3.75K Gates 192 Macro Cells 125MHz CMOS Technology 5 Volt 160-Pin CPGA

$864.25 ea


  • Part no.: 1724887
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7192EGC160-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
21+ $864.25
105+ $811.89
210+ $754.75
NOTE:
  • • Order in multiples of 21
CPLD MAX 7000 Family 3.75K Gates 192 Macro Cells 90.9MHz 5 Volt 160-Pin CPGA

Report a problem
Suggest a product
Specification Value
FamilyEPM7192E
Maximum Propagation Delay Time12ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade12
Minimum Operating Supply Voltage4.75V
Family NameMAX 7000
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count160
Supplier_PackageCPGA
Product Width39.62mm
Fabrication TechnologyCMOS
Product Height3.56mm
Product Length39.62mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates3750
Number of Logic Blocks/Elements12
Number of Macro Cells192
Number of Product Terms per Macro32
Number of User I/Os124


Report a problem
Suggest a product