CPLD MAX 7000 Family 3.75K Gates 192 Macro Cells 83.33MHz CMOS Technology 5 Volt 160-Pin PQFP

1724924

$204.99 ea


  • Part no.: 1724924
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7192EQC160-20
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
24+ $204.99
120+ $192.55
240+ $178.99
NOTE:
  • Order in multiples of 24
CPLD MAX 7000 Family 3.75K Gates 192 Macro Cells 62.5MHz 5 Volt 160-Pin PQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7192E
Family NameMAX 7000
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates3750
Number of Logic Blocks/Elements12
Number of Macro Cells192
Number of Product Terms per Macro32
Number of User I/Os124
Maximum Propagation Delay Time20ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency83.33MHz
Re-programmability SupportYes
Speed Grade20
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count160
Supplier_PackagePQFP
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeCPLD


Report a problem
Suggest a product