Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000S Family 3.75K Gates 192 Macro Cells 100MHZ CMOS Technology 5 Volt 160 Pin Pqfp

View EPM7192SQC160-15: CPLD EE PLD 15 Ns PQFP160 ( CPLDs )

EPM7192SQC160-15: CPLD EE PLD 15 Ns PQFP160 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1724941
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7192SQC160-15
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
Pricing & Availability

$89.25

# of Unit Price
24+ $89.25
120+ $83.85
240+ $77.95
NOTE:
  • • Order in multiples of 24
  • Availability:Ship  5 Days ARO 

 Add to cart

EE PLD, 15 ns, PQFP160


IC,EPM7192SQC160-15,EE PLD, 15
NS, PQFP160

Report a problem
Suggest a product
Specification Value
FamilyEPM7192S
Maximum Propagation Delay Time15ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency100MHz
Re-programmability SupportYes
Speed Grade15
Minimum Operating Supply Voltage4.75V
Family NameMAX 7000S
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Specification Value
Pin_Count160
Supplier_PackagePQFP
Product Width28mm
Fabrication TechnologyCMOS
Product Height3.4mm
Product Length28mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates3750
Number of Logic Blocks/Elements12
Number of Macro Cells192
Number of Product Terms per Macro32
Number of User I/Os124


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.