Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000A Family 5K Gates 256 Macro Cells 166.67MHZ CMOS Technology 3.3 Volt 100 Pin Fbga

View EPM7256AEFI100-7: CPLD EE PLD 7.5 Ns PBGA100 ( CPLDs )

EPM7256AEFI100-7: CPLD EE PLD 7.5 Ns PBGA100 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1724983
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7256AEFI100-7
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$183.65

# of Unit Price
176+ $183.65
880+ $172.49
1760+ $160.35
NOTE:
  • • Order in multiples of 176
  • Availability:Ship  2 Days ARO 

 Add to cart

EE PLD, 7.5 ns, PBGA100


IC,EPM7256AEFI100-7,MAX7000 CP
LD 256 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM7256AE
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 7000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingSurface Mount
Pin_Count100
Supplier_PackageFBGA
Product Width11mm
Fabrication TechnologyCMOS
Product Height1.1mm(Max)
Product Length11mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates5000
Number of Logic Blocks/Elements16
Number of Macro Cells256
Number of Product Terms per Macro32
Number of User I/Os84


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.