Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000B Family 5K Gates 256 Macro Cells 250MHZ CMOS Technology 2.5 Volt 208 Pin Pqfp

View EPM7256BQC208-5: CPLD EE PLD 5 Ns PQFP208 ( CPLDs )

EPM7256BQC208-5: CPLD EE PLD 5 Ns PQFP208 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1725118
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7256BQC208-5
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$204.05

# of Unit Price
72+ $204.05
360+ $191.65
720+ $178.15
NOTE:
  • • Order in multiples of 72
  • Availability:Ship  9 Wks ARO 

 Add to cart

EE PLD, 5 ns, PQFP208


IC,EPM7256BQC208-5,MAX7000 CPL
D 256 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM7256B
Maximum Propagation Delay Time5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency250MHz
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Family NameMAX 7000B
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
Pin_Count208
Supplier_PackagePQFP
Product Width28mm
Fabrication TechnologyCMOS
Product Height3.4mm
Product Length28mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates5000
Number of Logic Blocks/Elements16
Number of Macro Cells256
Number of Product Terms per Macro32
Number of User I/Os164


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.