CPLD MAX 7000B Family 5K Gates 256 Macro Cells 250MHz CMOS Technology 2.5 Volt 208-Pin PQFP

1725118

$204.99 ea


  • Part no.: 1725118
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7256BQC208-5
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
72+ $204.99
360+ $192.55
720+ $178.99
NOTE:
  • Order in multiples of 72
CPLD MAX 7000B Family 5K Gates 256 Macro Cells 188.7MHz 2.5 Volt 208-Pin PQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7256B
Family NameMAX 7000B
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates5000
Number of Logic Blocks/Elements16
Number of Macro Cells256
Number of Product Terms per Macro32
Number of User I/Os164
Maximum Propagation Delay Time5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency250MHz
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count208
Supplier_PackagePQFP
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeCPLD


Report a problem
Suggest a product