CPLD MAX 7000A Family 10K Gates 512 Macro Cells 100MHz CMOS Technology 3.3 Volt 208-Pin PQFP

1725281

$228.89 ea


  • Part no.: 1725281
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7512AEQC208-12
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
72+ $228.89
360+ $215.05
720+ $199.89
NOTE:
  • Order in multiples of 72
CPLD MAX 7000A Family 10K Gates 512 Macro Cells 71.9MHz 3.3 Volt 208-Pin PQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7512AE
Family NameMAX 7000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates10000
Number of Logic Blocks/Elements32
Number of Macro Cells512
Number of Product Terms per Macro32
Number of User I/Os176
Maximum Propagation Delay Time12ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency100MHz
Re-programmability SupportYes
Speed Grade12
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count208
Supplier_PackagePQFP
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeCPLD


Report a problem
Suggest a product