Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Chokes

C

Chokes, Axial, 500UH, 2.0MA IDC, H.D. Varnish COATED(10)

View 5256-VP: Chokes Axial 500UH 2.0MA IDC H.D Varnish Coated

5256-VP: Chokes Axial 500UH 2.0MA IDC H.D Varnish Coated

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 642425
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 5256-VP
  RoHS compliant
Catalog 112 , page 52
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
  • Availability:Ship  1 Days ARO 

 Add to cart

CHOKES,AXIAL,500uH,2.0mA IDC, H.D. VARNISH COATED


CHOKE,AXIAL,500uH,2.0mA,IDC,
H.D. VARNISH COATED

Report a problem
Suggest a product
Specification Value
Fixed Inductor TypeGENERAL PURPOSE INDUCTOR
Additional FeatureSTAGGERED CONFIGURATION
Contact GenderFEMALE
Filter FeatureNO
Mixed ContactsNO
Number of Rows Loaded1
Total Number of Contacts12
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
UL Flammability Code94V-0
Inductance-Nom (uH)500
Terminal Pitch (mm)2.5
Termination TypeSOLDER
Mating Information53339-1190
Specification Value
Tolerance (%)10
Empty ShellNO
Insert MaterialLIQUID CRYSTAL POLYMER
Shell MaterialSTEEL, NICKEL PLATED
Single Part Card Edge Connector TypeSINGLE PART CARD EDGE CONN
Telecom and Datacom Connector TypeTELECOM AND DATACOM CONNECTOR
Zero Insertion ForceNO
Rated Current-Max (A)0.002
DC Resistance-Max (ohm)0.25
Self Resonance Frequency (MHz)0
Lead Length (inch)1.5
Mounting TypeAXIAL


Report a problem
Suggest a product

RELATED PRODUCTS

CHOKE,AXIAL,CONFORMAL,1000UH 5% INDUCTOR(10)

Buy Now  $0.35


CHOKES,AXIAL,HIGH CURRENT,RF,10000 uH

Buy Now  $0.69


CHOKES,AXIAL,HIGH CURRENT,RF,10000 uH

Buy Now  $0.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.