Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 5 Volt 3A 3 Pin (3+Tab) TO-220

View LT1085CT-5PBF: 5V Fixed Positive LDO Regulator

LT1085CT-5PBF: 5V Fixed Positive LDO Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1729696
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1085CT-5#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 24
Pricing & Availability

$8.35

# of Unit Price
1+ $8.35
10+ $7.65
100+ $6.95
  • Availability:Ship  5 Days ARO 

 Add to cart

5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3


IC,LT1085CT-5#PBF,3A, 5A, 7.5A
LOW DROPOUT POSITIVE FIXED RE

Report a problem
Suggest a product
Specification Value
FamilyLT1085
Maximum Dropout Voltage @ Current1.5V@3A
Minimum Input Voltage2.55V
Maximum Input Voltage30V
Output Voltage5V
Maximum Output Current3A
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current5mA
TypeLinear
Junction to Ambient50C/W
Junction to Case3C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature150°C
Screening LevelCommercial
Specification Value
MountingThrough Hole
Pin_Count3
Product Width4.57mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height9.4mm(Max)
Product Length10.54mm(Max)
Product TypeLinear Regulator
Output TypeFixed
FunctionLDO
Line Regulation0.02%
Load Regulation0.1%
Typical Dropout Voltage @ Current1.3V@3A


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.