Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Non-in Volt in Volt Step Up/Step Down 8 Pin SOIC N

View LT1111IS8PBF: LT1111 IC DC/DC Converter Adjustable out 8SOIC

LT1111IS8PBF: LT1111 IC DC/DC Converter Adjustable out 8SOIC

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1730241
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1111IS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.15

# of Unit Price
1+ $8.15
10+ $7.49
100+ $6.79
  • Availability:Ship  2 Days ARO 

 Add to cart

LT1111, IC DC/DC CONVERTER ADJUSTABLE OUT 8SOIC


IC,LT1111IS8#PBF,MICROPOWER DC
/DC CONVERTER ADJUSTABLE

Report a problem
Suggest a product
Specification Value
FamilyLT1111
Maximum Output Current1A
Switching Frequency88KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelIndustrial
MountingSurface Mount
TypeNon-Inverting|Inverting|Step Up|Step Down
Pin_Count8
Supplier_PackageSOIC N
Specification Value
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.7%/V
Minimum Input Voltage2V
Maximum Input Voltage30V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.