Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Chemicals >> Heat Sink Compound

Thermal Management Access Thermal Grease White Paste 1 Ounce Tube

View 10-8109: Heat Sink Silicone 1 Oz Tube Size: 1 Oz. Tube

10-8109: Heat Sink Silicone 1 Oz Tube Size: 1 Oz. Tube

View Larger Image
Image is representative only
GC Electronics
Jameco Part no. 615321
Manufacturer GC ELECTRONICS
Manufacturer no. 10-8109
Catalog 142 , page 18
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $7.25
50+ $6.55
  • Availability: Ship  today  

 Add to cart

HEAT SINK SILICONE, 1 oz. tube

A zinc oxide filled silicone grease with excellent heat transfer capabilities. It will not soften under elevated temperatures and will not dry out or harden. The material is a thick paste consistency that can be applied by spatula. It is commonly used as an interface to facilitate the transfer of heat from the electrical device to the heat sink or chassis. The compound adheres to metal surfaces and will not melt, bleed or harden over time. The product is not conductive.

  • Size: 1 oz. tube

    24 Hour Emergency Contact Information:
       Chemtrec (U.S.): (800)424-9300
       Canutec (Can): (613)996-6666

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Thermal Joint Compound 2 Oz Tube

    Buy Now  $8.95


    Thermal Management Access Thermal Grease White Paste 1 Lb. Can

    Buy Now  $29.95


    Silicone Free Heat Sink Compound

    Buy Now  $29.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.