Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

SP Amp Instrumented Amp Single ±18 Volt 8 Pin SOIC N

View LT1168CS8PBF: LT1168 Instrumentation Amplifier

LT1168CS8PBF: LT1168 Instrumentation Amplifier

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1731930
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1168CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.35

# of Unit Price
1+ $8.35
10+ $7.65
100+ $6.95
  • Availability:Ship  3 Days ARO 

 Add to cart

INSTRUMENTATION AMPLIFIER, 80 uV OFFSET-MAX, 0.4 MHz BAND WIDTH, PDSO8

Report a problem
Suggest a product
Specification Value
FamilyLT1168
Power Supply TypeDual
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0005uA@±15V
Maximum Input Offset Voltage0.06mV@±15V
Maximum Operating Supply Voltage±18V
Maximum Supply Current0.53mA@±18V
Maximum Input Resistance1250000MOhm(Typ)@±15V
Minimum CMRR85dB
Minimum PSRR100dB
Rail to RailNo
Specification Value
TypeInstrumentation Amplifier
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeSP Amplifier
Number of Elements per Chip1
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.