Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator -5 Volt 0.5A 8 Pin SOIC N

View LT1175IS8-5PBF: LT1175 LT1175IS8-5#PBF 500MA Negat

LT1175IS8-5PBF: LT1175 LT1175IS8-5#PBF 500MA Negat

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1732422
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1175IS8-5#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 24
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $8.19
100+ $7.45
  • Availability:Ship  5 Wks ARO 

 Add to cart




IC,LT1175IS8-5#PBF,500MA NEGAT
IVE LOW DROPOUT MICROPOWER REG

Report a problem
Suggest a product
Specification Value
FamilyLT1175
Maximum Dropout Voltage @ Current0.2V@25mA|0.45V@100mA|0.45V@200mA|0.5V@300mA|0.7V@500mA|0.26V@100mA
Minimum Input Voltage-4.3V
Maximum Input Voltage-20V
Output Voltage-5V
Maximum Output Current0.5A
Maximum Quiescent Current0.065mA
Number of Outputs1
Typical Quiescent Current0.045mA
TypeLinear
Junction to Ambient100C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Specification Value
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
PolarityNegative
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeLinear Regulator
Output TypeFixed
Accuracy1.5%
FunctionLDO
Line Regulation0.015%/V
Load Regulation0.35%
Typical Dropout Voltage @ Current0.1V@25mA|0.26V@100mA|0.18V@100mA|0.5V@500mA|0.33V@300mA|0.3V@200mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.