Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> RS-232

IC, LT1341CNW, 5V RS232 3DX/5RX with 1RX Active in/Sd

View LT1341CNW: 5V RS232 Transceiver with One Receptacleeiver Active in Shutdown

LT1341CNW: 5V RS232 Transceiver with One Receptacleeiver Active in Shutdown


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1734461
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1341CNW
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.95

# of Unit Price
1708+ $8.95
8540+ $8.55
17080+ $7.75
NOTE:
  • • Order in multiples of 1,708
  • Availability:Ship  5 Wks ARO 

 Add to cart

5V RS232 TRANSCEIVER WITH ONE RECEPTACLEEIVER ACTIVE IN SHUTDOWN

Report a problem
Suggest a product
Specification Value
Line Driver or Receiver TypeLINE TRANSCEIVER
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Terminal Pitch (mm)2.54
Seated Height-Max (mm)4.318
Differential OutputNO
Receiver Number of Bits5
Driver Number of Bits3
Terminal FinishTIN LEAD
Number of Functions3
Input CharacteristicsSCHMITT TRIGGER
Terminal FormTHROUGH-HOLE
Package StyleIN-LINE
Package ShapeRECTANGULAR
Package Body MaterialPLASTIC/EPOXY
Specification Value
Width (mm)15.24
JESD-30 CodeR-PDIP-T28
Surface MountNO
Terminal PositionDUAL
Lead FreeNO
TechnologyBIPOLAR
tPHL(Receiver)-Max (ns)600
tPHL(Driver)-Max (ns)1300
Additional FeatureONE RECEIVER ACTIVE IN SHUT DOWN
Supply Voltage1-Nom (Vsup) (V)5
Interface StandardEIA-232
Number of Terminals28
Package CodeDIP
Operating Temperature-Max (Cel)70


Report a problem
Suggest a product

RELATED PRODUCTS

Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N

Buy Now  $2.49


Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 20-Pin Plastic Dip N

Buy Now  $5.95


Line Transceiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.