IC,LT1341CNW,5V RS232 3DX/5RX
W/1RX ACTIVE IN/SD

1734461

$9.49 ea


  • Part no.: 1734461
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1341CNW
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1708+ $9.49
8540+ $8.69
17080+ $7.95
NOTE:
  • Order in multiples of 1,708
Triple Transmitter Quint Receiver RS-232 28-Pin PDIP W


IC,LT1341CNW,5V RS232 3DX/5RX
W/1RX ACTIVE IN/SD

Report a problem
Suggest a product
Specification Value
Line Driver or Receiver TypeLINE TRANSCEIVER
Input CharacteristicsSCHMITT TRIGGER
Supply Voltage1-Nom (Vsup) (V)5
Interface StandardEIA-232
Number of Terminals28
Package CodeDIP
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Terminal Pitch (mm)2.54
Seated Height-Max (mm)4.318
Differential OutputNO
Receiver Number of Bits5
Driver Number of Bits3
Terminal FinishTIN LEAD
Number of Functions3
Terminal FormTHROUGH-HOLE
Package StyleIN-LINE
Package ShapeRECTANGULAR
Package Body MaterialPLASTIC/EPOXY
Width (mm)15.24
JESD-30 CodeR-PDIP-T28
Surface MountNO
Terminal PositionDUAL
Lead FreeNO
TechnologyBIPOLAR
tPHL(Receiver)-Max (ns)600
tPHL(Driver)-Max (ns)1300
Additional FeatureONE RECEIVER ACTIVE IN SHUT DOWN


Report a problem
Suggest a product