Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Solderless Breadboards

Breadboard, Digital LAB, VAC in:115VAC/220VAC 4/Cs

View IDL-800A-R: Breadboard Digital LAB VAC in:115VAC/220VAC 4/Cs

IDL-800A-R: Breadboard Digital LAB VAC in:115VAC/220VAC 4/Cs

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 75839
Manufacturer   JAMECO VALUEPRO
Manufacturer no. IDL-800A-R
  RoHS compliant
Catalog 132 , page 144
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$489.95

# of Unit Price
1+ $489.95
10+ $469.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Digital Design Lab


  • Two 3-1/2 digit 7-segment LED displays (digit height: 0.3")
  • Input: 110/120VAC or 220/240VAC @ 50/60Hz
  • Digital voltmeter
  • One-year warranty

    Solderless Breadboard
  • Interconnected nickel-plated tie points, fitting all DIP sizes and all components with AWG#22-30 (0.3mm - 0.8mm) solid leads
  • Replacement breadboard also available (P/N 1952599)

    DC Power Supplies
  • DC supplies equipped with short-circuit protection
  • Fixed Output: +5V @ 1A and -5V @ 100mA
  • Variable DC power: 0 to ±15V variable up to 0.3A

    Function Generator (6 ranges)
  • Frequency ranges: 0.1Hz-2Hz, 1Hz-20Hz, 10Hz-200Hz, 100Hz-2kHz, 1kHz-20kHz, 10kHz-200kHz
  • Sine wave output: 0-5 Vp-p ± 10% variable
  • Triangle wave output: 0-5 Vp-p ± 10%variable
  • Square wave output: 0-15 Vp-p ± 10% variable

    Universal Counter
  • Frequency range: 1Hz-99.999MHz, 10Hz-100MHz
  • Input signal: TTL or CMOS level or any level with Vmin > +2.3V
  • Display: 8-digital 7-segment LED display
  • Counter switch: External/internal

    Includes: Power cord and manual

    Report a problem
    Suggest a product
  • Specification Value
    MFG Part NumberIDL-800-R
    Pins (yes/no)NO
    Width (inches)10.6
    Specification Value
    Depth (inch)13.3
    Contact Points100


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DIGITAL & ANALOG CIRCUIT LAB,2820 TIE POINTS,5V/1A,15V/1A

    Buy Now  $549.95


    BREADBOARD,DIGITAL/ANLOG,LAB,2712 TIE POINTS 5V@1A,-5@.3A,

    Buy Now  $489.95


    RFID Experimental Training Laboratory

    Buy Now  $699.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.