Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single Volt Feedback ±18 Volt 8 Pin Plastic DIP N

View LT1360CN8PBF: OP Amp OP-Amp 1500 uV Offset-Max

LT1360CN8PBF: OP Amp OP-Amp 1500 uV Offset-Max

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1734735
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1360CN8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.29

# of Unit Price
1+ $5.29
10+ $4.85
100+ $4.45
  • Availability:Ship  2 Days ARO 

 Add to cart

OP-AMP, 1500 uV OFFSET-MAX, 37 MHz BAND WIDTH, PDIP8


IC,LT1360CN8#PBF,HIGH SPEED SI
NGLE OP AMP DUAL-SUPPLY

Report a problem
Suggest a product
Specification Value
FamilyLT1360
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current1uA@±15V
Maximum Input Offset Voltage1mV@±5V
TypeVoltage Feedback Amplifier
Maximum Supply Current4.8mA@±5V
Minimum CMRR79dB
Minimum PSRR93dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product37MHz
Typical Input Noise Voltage Density9nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.9pA/rtHz@±15V
Typical Slew Rate350V/us@±5V
Specification Value
Typical Voltage Gain76.12dB
TechnologyBiCOM
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP N
Product Width6.48mm
Manufacturer TypeHigh Speed Amplifier
Product Height3.3mm
Product Length10.16mm(Max)
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.