OP Amp Dual Volt Feedback ±18 Volt 8-Pin Plastic Dip N

$8.19 ea


  • Part no.: 1734778
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1361CN8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.19
10+ $7.55
100+ $6.85
OP Amp Dual Volt Feedback ±18 Volt 8-Pin PDIP N


IC,LT1361CN8#PBF,HIGH SPEED DU AL OP AMP DUAL-SUPPLY

Report a problem
Suggest a product
Specification Value
FamilyLT1361
TypeVoltage Feedback Amplifier
TechnologyBiCOM
Manufacturer TypeHigh Speed Amplifier
Number of Channels per Chip2
Power Supply TypeDual
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current1uA@±15V
Maximum Input Offset Voltage1mV@±5V
Maximum Supply Current9.6mA@±5V
Minimum CMRR79dB
Minimum PSRR93dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product37MHz
Typical Input Noise Voltage Density9nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.9pA/rtHz@±15V
Typical Slew Rate350V/us@±5V
Typical Voltage Gain76.12dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP N
Product Width6.48mm
Product Height3.3mm
Product Length10.16mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product