Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Low Power (SMD)

IC, LT1363CS8#PBF, High Speed SI Ngle OP AMP Dual-Supply

View LT1363CS8PBF: High Speed Single OP AMP Dual-Supply

LT1363CS8PBF: High Speed Single OP AMP Dual-Supply


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1734815
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1363CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.39

# of Unit Price
1+ $6.39
10+ $5.85
100+ $5.35
  • Availability:Ship  3 Days ARO 

 Add to cart

HIGH SPEED SINGLE OP AMP DUAL-SUPPLY


IC,LT1363CS8#PBF,HIGH SPEED SI
NGLE OP AMP DUAL-SUPPLY

Report a problem
Suggest a product
Specification Value
Input Offset Voltage-Max (uV)2000
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Number of Functions1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Terminal FormGULL WING
Terminal PositionDUAL
Seated Height-Max (mm)1.75
Terminal FinishMATTE TIN
Terminal Pitch (mm)1.27
Common-mode Reject Ratio-Nom (dB)81
Length (mm)4.9
Width (mm)3.9
Operational Amplifier TypeOP-AMP
Moisture Sensitivity Level1
JESD-30 CodeR-PDSO-G8
Surface MountYES
Specification Value
Lead FreeYES
Peak Reflow Temperature (Cel)260
Supply Voltage-Nom (Vsup) (V)5
Slew Rate-Nom (V/us)450
TechnologyBIPOLAR
CAGE Code64155
Supply Voltage Limit-Max (V)18
JESD-97 Codee3
RoHS CompliantYES
Neg Supply Voltage-Nom (Vsup) (V)-5
Neg Supply Voltage Limit-Max (V)-18
Average Bias Current-Max (IIB) (uA)3
Bandwidth-Nom (BW) (MHz)50
Number of Terminals8
Supplier PackageSOP
Package StyleSMALL OUTLINE
Operating Temperature-Max (Cel)70


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.