IC,LT1363CS8#PBF,HIGH SPEED SI NGLE OP AMP DUAL-SUPPLY

1734815

$6.45 ea


  • Part no.: 1734815
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1363CS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.45
10+ $5.89
100+ $5.35
OP Amp Single Voltage Feedback ±18 Volt/36 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Input Offset Voltage Max (uV)2000
Common-mode Reject Ratio-Nom (dB)81
Slew Rate-Nom (V/us)450
Average Bias Current-Max (IIB) (uA)3
Bandwidth-Nom (BW) (MHz)50
Number of Terminals8
Supplier PackageSOP
Package StyleSMALL OUTLINE
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Number of Functions1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Terminal FormGULL WING
Terminal PositionDUAL
Seated Height-Max (mm)1.75
Terminal FinishMATTE TIN
Terminal Pitch (mm)1.27
Length (mm)4.9
Width (mm)3.9
Operational Amplifier TypeOP-AMP
Moisture Sensitivity Level1
JESD-30 CodeR-PDSO-G8
Surface MountYES
Lead FreeYES
Peak Reflow Temperature (Cel)260
Supply Voltage-Nom (Vsup) (V)5
TechnologyBIPOLAR
CAGE Code64155
Supply Voltage Limit-Max (V)18
JESD-97 Codee3
RoHS CompliantYES
Neg Supply Voltage-Nom (Vsup) (V)-5
Neg Supply Voltage Limit-Max (V)-18


Report a problem
Suggest a product