OP Amp Dual General Purpose Rail to Rail I/O ±15 Volt 30 Volt 8-Pin SOIC N

$8.69 ea


  • Part no.: 1734903
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1368CS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.69
10+ $7.95
100+ $7.25
OP Amp Dual General Purpose to I/O ±15 Volt/30 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1368
TypeGeneral Purpose Amplifier
TechnologyBiCOM
Manufacturer TypePrecision Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage1.8V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±0.9V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.035uA@5V
Maximum Input Offset Voltage0.475mV@5V
Maximum Supply Current1.04mA@5V
Minimum CMRR81dB
Minimum PSRR90dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product0.16MHz
Typical Input Noise Voltage Density29nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.07pA/rtHz@5V
Typical Slew Rate0.065V/us@±15V
Typical Voltage Gain126.02dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product