Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose Rail to Rail I/O ±15 Volt 30 Volt 8 Pin SOIC N

View LT1368CS8PBF: Precision Dual OP AMP Dual-Supply Rail-to-Rail

LT1368CS8PBF: Precision Dual OP AMP Dual-Supply Rail-to-Rail

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1734903
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1368CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 29
Pricing & Availability

$8.65

# of Unit Price
1+ $8.65
10+ $7.95
100+ $7.19
  • Availability:Ship  3 Days ARO 

 Add to cart

PRECISION DUAL OP AMP DUAL-SUPPLY RAIL-TO-RAIL


IC,LT1368CS8#PBF,PRECISION DUA
L OP AMP DUAL-SUPPLY RAIL-TO-R

Report a problem
Suggest a product
Specification Value
FamilyLT1368
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage1.8V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±0.9V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.035uA@5V
Maximum Input Offset Voltage0.475mV@5V
Maximum Supply Current1.04mA@5V
Minimum CMRR81dB
Minimum PSRR90dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product0.16MHz
Typical Input Noise Voltage Density29nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density0.07pA/rtHz@5V
Typical Slew Rate0.065V/us@±15V
Typical Voltage Gain126.02dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
TechnologyBiCOM
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypePrecision Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.