Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage-Regs, Switching (SMD)

IC, LT1370HVIR, 500KHZ High Effi Ciency 6A Switching Regulator<

View LT1370HVIR: 10A Switching Regulator

LT1370HVIR: 10A Switching Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1734997
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1370HVIR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$17.75

# of Unit Price
800+ $17.75
4000+ $16.65
8000+ $15.69
NOTE:
  • • Order in multiples of 800
  • Availability:Ship  4 Wks ARO 

 Add to cart

10 A SWITCHING REGULATOR, 580 kHz SWITCHING FREQ-MAX, PSSO7


IC,LT1370HVIR,500KHZ HIGH EFFI
CIENCY 6A SWITCHING REGULATOR<

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.