Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Non-in Volt in Volt Step Up/Step Down 8 Pin (7+Tab) Ddpak

View LT1371CRPBF: 3A Switching Regulator

LT1371CRPBF: 3A Switching Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1735033
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1371CR#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 26
Pricing & Availability

$12.29

# of Unit Price
1+ $12.29
10+ $11.25
100+ $10.25
  • Availability:Ship  5 Days ARO 

 Add to cart

3 A SWITCHING REGULATOR, 580 kHz SWITCHING FREQ-MAX, PSSO7


IC,LT1371CR#PBF,500KHZ HIGH EF
FICIENCY 3A SWITCHING REGULATO

Report a problem
Suggest a product
Specification Value
FamilyLT1371
Output Voltage1.245V to 35V
Maximum Output Current3A
Switching Frequency550KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
TypeNon-Inverting|Inverting|Step Up|Step Down
Pin_Count8
Specification Value
Supplier_PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage2.4V
Maximum Input Voltage30V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.